ESKA 522.716 Time Delay Fuse 5 x 20mm 800mA 250V, Pack of 10

Standard range
Order Code:

54-5796

Brand: ESKA MPN: 522.716
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 31/12/2024

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 800mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.716
Current Rating 0.8A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot