ESKA 520.507 Quick Blow Ceramic Micro Fuse 5 x 20mm 100mA 250V, Pack of 10

Standard range
Order Code:

54-5818

Brand: ESKA MPN: 520.507
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 100mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.507
Current Rating 0.1A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot