ESKA Quick Blow Ceramic Micro Fuses 5 x 20mm 250V, Pack of 10

ESKA Quick Blow Ceramic Micro Fuses 5 x 20mm 250V, Pack of 10

ESKA Brand: ESKA

Quick blow ceramic micro fuses from ESKA.

  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
Order codeNominal currentMftrs part no.
54-583950mA520.504
54-584063mA520.505
54-584180mA520.506
54-5818100mA520.507
54-5819125mA520.508
54-5820160mA520.509
54-5821200mA520.510
54-5823315mA520.512
54-5824400mA520.513
54-5825500mA520.514
54-5826630mA520.515
54-5827800mA520.516
54-58291.25A520.518
54-58344A520.523
54-58366.3A520.525
54-58378A520.526
54-583810A520.527


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C