Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wera 05073268001 Joker Combi Ratcheting Wrench Metric 8mm

Standard range
Order Code:  

54-7266

 
Brand: Wera MPN: 05073268001 EAN-13: 4013288167309
Qty Unit Price (Ex VAT)
1+ £23.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This 8mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073268001


Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 144mm
Size 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot