Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2.52 | £2.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull punches are made from uniformly heat treated carbon steel and are used for removing pins in parallel holes. The removal of the pins should first be started with a hand or taper punch to avoid damage to the end of the parallel punch.
Tip Diameter: 1.5mm (1/16in).
Length: 100mm (4in).
Type | Punch |
---|
To use this facility please Sign In.
Sign In