Round Head Pin Parallel Punch 3mm (1/8in)

<p>These Faithfull punches are made from uniformly heat treated carbon steel and are used for removing pins in parallel holes. The removal of the pins should first be started with a hand or taper punch to avoid damage to the end of the parallel punch.</p><p>Tip Diameter: 3mm (1/8in).<br />Length: 100mm (4in).</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Faithfull FAIPP18RH Round Head Pin Parallel Punch 3mm (1/8in)
Faithfull FAIPP18RH Round Head Pin Parallel Punch 3mm (1/8in)
Standard range
FAIPP18RH
1+ £2.29

8 in stock, despatched same dayAdditional quantity lead time 2 days
Punch
Faithfull FAIPP316RH Round Head Parallel Pin Punch 5mm (3/16in)
Faithfull FAIPP316RH Round Head Parallel Pin Punch 5mm (3/16in)
Standard range
FAIPP316RH
1+ £2.29

1 in stock, despatched same dayAdditional quantity lead time 2 days
Punch
Faithfull FAIPP532RH Round Head Parallel Pin Punch 4mm (5/32in)
Faithfull FAIPP532RH Round Head Parallel Pin Punch 4mm (5/32in)
Standard range
FAIPP532RH
1+ £2.29

6 in stock, despatched same dayAdditional quantity lead time 2 days
Punch
Faithfull FAIPPSET8RH Round Head Parallel Pin Punch Set of 8
Faithfull FAIPPSET8RH Round Head Parallel Pin Punch Set of 8
Standard range
FAIPPSET8RH
1+ £18.99

1 in stock, despatched same dayAdditional quantity lead time 2 days
Punch
Faithfull PP/1-16 Round Head Parallel Pin Punch 1.5mm (1/16in)
Faithfull PP/1-16 Round Head Parallel Pin Punch 1.5mm (1/16in)
Standard range
PP/1-16
1+ £2.29

13 in stock, despatched same dayAdditional quantity lead time 2 days
Punch
Faithfull PP/3-32 Round Head Parallel Pin Punch 2.5mm (3/32in)
Faithfull PP/3-32 Round Head Parallel Pin Punch 2.5mm (3/32in)
Standard range
PP/3-32
1+ £2.29

2 in stock, despatched same dayAdditional quantity lead time 2 days
Punch


Trustpilot