Faithfull FAIPP532RH Round Head Parallel Pin Punch 4mm (5/32in)

Standard range
Order Code:

95-8883

Brand: Faithfull MPN: FAIPP532RH EAN-13: 5023969216843
Qty Was Unit Price (Ex VAT)
1+ £2.52   £2.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 2 days

These Faithfull punches are made from uniformly heat treated carbon steel and are used for removing pins in parallel holes. The removal of the pins should first be started with a hand or taper punch to avoid damage to the end of the parallel punch.

Tip Diameter: 4mm (5/32in).
Length: 100mm (4in).


Type Punch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot