Wera 05073284001 Joker Combi Ratcheting Wrench Imperial 9/16in

Standard range
Order Code:

54-7277

Brand: Wera MPN: 05073284001 EAN-13: 4013288167415
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2024

This 9/16in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 188mm
  • Spanner width: 9/16in (14.3mm)
  • Manufacturer's part 05073284001


Type Wrench
Imperial/Metric Imperial
Length 188mm
Size 9/16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot