Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT VC130-1 Digital Multimeter 2000 counts CAT III 250V

Order Code:  

55-9059

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VC130-1 Copy to clipboard EAN-13: 4016138874341
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched same dayContact us for additional stock

The Voltcraft VC-130-1 is a Digital Multimeter that is a robust unit with a manual selection range. The VC-130-1 offers something for every user,and can handle measurements up to 250V.


  • Diode test
  • Acoustic: Continuity tester
  • Non-contact AC Voltage Detector
  • hFE transistor testing (with optional adaptor)
  • Hold function
  • Low battery indication
  • Robust housing with soft rubber protection
  • Supplied with Test leads, 9V battery and manual
  • Manufacturer's part: Voltcraft VC-130-1
AC Voltage Max. 250V
DC Voltage Max. 250V
Display Count 2000
Frequency Max. 0.01GHz
No. of Digits N/A
Resistance Max 20000000Ω

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 June 2019 Question by: Rapid Customer | Product code: 55-9059
Q. Hello. Do these meters switch off automatically after a period of time if left switched on?
A. Hi Sara, thank you for your question. The VC130-1 does not have an auto power off function, it is only selected via the On/Off button.


14 February 2018 Question by: Rapid Customer | Product code: 55-9059
Q. Hi. I need replacement 1 amp fuses for this multimeter. Can you direct me to the correct type please? Thanks
A. Hi Mark, thank you for your question. We would suggest 54-3262.


05 June 2017 Question by: Rapid Customer | Product code: 55-9059
Q. where do you get the hfe adaptor
A. Hi Barry, thank you for your question. This can be found here.

Reviews


Be the first to submit a review