Christmas Opening Hours and Delivery Dates here

Sealey TM103 Professional Auto Ranging Digital Multimeter - 11 Function

Order Code:

89-6959

Brand: Sealey MPN: TM103 EAN-13: 5051747492905
Qty Was Unit Price (Ex VAT)
1+ £71.19 £65.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 01/01/2026

High precision auto-ranging multimeter. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Features temperature measurement capability, max/data hold, and auto power off function. Double moulded housing with soft grip case and large display for ease of use. Practical probe and lead storage and integral upright stand for use on the workbench. Supplied in zipped pouch with carry strap. Measures: • Frequency • Duty Cycle • AC and DC Voltage • AC and DC Current • Resistance • Diode Test • Continuity Buzzer • Temperature

Model NoTM103
Nett Weight:255g
AC Voltage (Accuracy):400mV (±1.5%), 4V (±1.2%), 40V, 400V (±1.5%), 600V (±2%)
DC Voltage (Accuracy):0-400mV (±0.5%), 4V, 40V, 400V (±1.2%), 600V (±1.5%)
AC Current (Accuracy):400µA (±1.5%), 4000µA, 40mA, 400mA (±1.8%), 10A (±3%)
DC Current (Accuracy):400µa (±1%), 4000µa, 40mA, 400mA (±1.5%), 10A (±2.5%)
Resistance (Accuracy):0-400Ω (±1.2%), 4kΩ (±1%), 40kΩ, 400kΩ, 4MΩ (±1.2%), 40MΩ (±2%)
Capacitance (Accuracy):4nF, 40nF (±5%), 400nF, 4µF, 40µF (±3%), 200µF (±5%)
Temperature (Accuracy):-20ºC to 760ºC (±3%), -4 to 1400ºF (±5%)
Frequency (Accuracy):9.999Hz to 9.999MHz
Duty Cycle:0.1%-99.9% (±1.2%)
Continuity Audible:Yes
Diode Test:Yes
Transistor Test:No
Hi-Impact Rubber Case:Yes
Digits x Height:4 x 14mm
Low Battery Indicator:Yes
Battery (Supplied):1 x 9V
Information:Data-Hold & Auto Power Off
Size (L x W x D):150 x 70 x 48mm
Weight:255g
Conformity:EN 61010-1

AC Voltage Max 600V
DC Voltage Max 600V
Maximum Resistance 40000000Ω
Frequency Max. 0.01GHz

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 89-6959
Q. Please, what type of battery does this unit use? Regards, Bill
A. Hi Bill, thanks for your question. A battery is included with this meter, it is a 9v PP3.

Reviews

Be the first to submit a review

Trustpilot