Christmas Opening Hours and Delivery Dates here
Europa Components RADT226F 22mm LED Pilot Light Test Blue 110V AC/DC

Image Representative of Range

Europa Components RADT226F 22mm LED Pilot Light Test Blue 110V AC/DC

Order Code:

56-9976

Brand: Europa Components MPN: RADT226F
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

A blue 110V AC/DC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Voltage 110V
Current 20mA
Brightness (mcd) 60CD
Colour Blue
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot