Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Royal Ohm 1206S4F5603T5E 560K 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k
Type | Chip resistor |
---|---|
Case Size | 1206 |
Power Handling | 0.25W |
Resistance | 560kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Working Voltage | 200V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In