Christmas Opening Hours and Delivery Dates here

C R Clarke 725FLB 432 x 228mm Vacuum Former

C R Clarke Brand: C R Clarke

The C R Clarke 725FLB quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.

  • 228 x 432mm (9 x 17in.) forming aperture
  • 6mm (0.25in.) max material thickness
  • 140mm (5.5in) max mould height
  • Digital timer with alarm
  • 4 zone, Ceramic Heater system with heater mode display
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds damaging heaters
  • C R Clarke type 725FLB
Description Image Product Buy Pricing (Ex VAT) Maximum Forming Aperture Sheet Size Maximum Material Thickness Maximum Mould Height
C R Clarke 725FLB 230V Vacuum Former
C R Clarke 725FLB 230V Vacuum Former
Extended range
Order code: 34-8582
MPN: 725FLB 230V

Available to back orderBack-order availability date - 25/02/2026
1+ £3405.70
Price per unit Ex VAT
432 x 228mm 458 x 254mm 6mm 140mm
C R Clarke 725FLB 115V Vacuum Former
C R Clarke 725FLB 115V Vacuum Former
Extended range
Order code: 34-8584
MPN: 725FLB 115V

Available to back orderBack-order availability date - 25/02/2026
1+ £3405.70
Price per unit Ex VAT
432 x 228mm 458 x 254mm 6mm 140mm
C R Clarke 725R 725FLB Vacuum Fomer Reducing Plate - Half Size
C R Clarke 725R 725FLB Vacuum Fomer Reducing Plate - Half Size
Extended range
Order code: 34-8586
MPN: 725R

Available to back orderBack-order availability date - 25/02/2026
1+ £188.00
Price per unit Ex VAT
228 x 216mm 6mm 140mm
C R Clarke 725S 725FLB Vacuum Former Stand
C R Clarke 725S 725FLB Vacuum Former Stand
Extended range
Order code: 34-8588
MPN: 725S

Available to back orderBack-order availability date - 25/02/2026
1+ £286.65
Price per unit Ex VAT
C R Clarke 725K 725FLB Vacuum Former Service Kit c/w Seals, Adhesives & Filters
C R Clarke 725K 725FLB Vacuum Former Service Kit c/w Seals, Adhesives & Filters
Standard range
Order code: 34-8590
MPN: 725K

3 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £98.00
Price per unit Ex VAT
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
Extended range
Order code: 34-8608
MPN: CA01

Available to back orderBack-order availability date - 14/01/2026
1+ £23.09
Price per unit Ex VAT
Voltage230V, 50 to 60Hz
Max. current7.7A
Max. forming aperture432 x 228mm
Sheet size458 x 254mm
Maximum mould height140mm
Maximum material thickness6mm
Platen stroke152mm
VacuumVacuum (typical) 635mm Hg (-0.86 bar)
Individual heat control zones4
Heater systemCeramic
Dimensions857 x 610 x 580mm
Weight68kg


Trustpilot