Christmas Opening Hours and Delivery Dates here
C R Clarke 725FLB 115V Vacuum Former

Image Representative of Range

C R Clarke 725FLB 115V Vacuum Former

Order Code:

34-8584

Brand: C R Clarke MPN: 725FLB 115V
Qty Unit Price (Ex VAT)
1+ £3405.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/02/2026

The C R Clarke 725FLB quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.


  • 115V mains operation
  • 432 x 228mm (17 x 9in.) forming aperture
  • 6mm (0.25in.) max material thickness
  • 140mm (5.5in) max mould height
  • Digital timer with alarm
  • 4 zone, Ceramic Heater system with heater mode display
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds damaging heaters
  • C R Clarke type 725FLB 115V
Maximum Forming Aperture 432 x 228mm
Maximum Material Thickness 6mm
Maximum Mould Height 140mm
Sheet Size 458 x 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot