Treston Lower Shelves for TP Series Workbenches

Treston Brand: Treston
<p>If space is limited above your <strong>Treston</strong> work station, a<strong> lower shelf </strong>can be hung from the horizontal bars to provide extra capacity.</p>
  • Suitable for use with Treston TP and TPH series workbenches
  • Available in choice of sizes
  • Maximum load 50kg
Description Image Product Buy Qty Pricing (Ex VAT) Width Type Depth Height
Treston AT120TPH 1080 x 500mm Lower Shelf
Treston AT120TPH 1080 x 500mm Lower Shelf
Extended range
Order code: 14-1417
MPN: AT 120TPH

Available to back orderBack-order availability date - 02/04/2025
1+ £355.34
1.08m Shelf 500mm N/A
Treston AT150TPH 1380 x 500mm Lower Shelf
Treston AT150TPH 1380 x 500mm Lower Shelf
Extended range
Order code: 14-1419
MPN: AT 150TPH

Available to back orderBack-order availability date - 02/04/2025
1+ £385.21
1.38m Shelf 500mm N/A
Treston AT180TPH 1680 x 500mm Lower Shelf
Treston AT180TPH 1680 x 500mm Lower Shelf
Extended range
Order code: 14-1421
MPN: AT 180TPH

Available to back orderBack-order availability date - 02/04/2025
1+ £415.08
1.68m Shelf 500mm N/A
Order codeMftrs part no.Size (mm)Max. load (kg)
14-1417AT120TPH1080 x 50050
14-1419AT150TPH1380 x 50050
14-1421AT180TPH1680 x 70050


Trustpilot