WAGO 2734-106 Female MCS-MINI 6P 3.5mm Push Buttons

Standard range
Order Code:

57-1238

Brand: WAGO MPN: 2734-106 EAN-13: 4045454696344
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £4.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
11 available to back orderBack-order availability date - 10/01/2025

Female 6 way push-in CAGE CLAMP® connector with integral push buttons from the WAGO MCS MINI family.
  • Universal connection for all conductor types
  • Easy-to-use design does not require special tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled stranded conductors
  • Integrated test ports for testing parallel to conductor entry
  • 100% protected against mismating
  • AWG size: 14
  • Colour: Light grey
  • Copper alloy contacts
  • Pitch: 3.5mm
  • Manufacturer's part 2734-106
Pitch 3.5mm
Number of Ways 6
Series 2734

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot