WAGO 721-435/001-000 Male MCS-MIDI 5P 5mm Angled Solder Pins

Standard range
Order Code:

57-3943

Brand: WAGO MPN: 721-435/001-000 EAN-13: 4044918869591
Qty Unit Price (Ex VAT)
200+ £0.877
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
27 available to back orderBack-order availability date - 29/12/2024

Male PCB spring connector with 5 poles from the MCS MIDI range by WAGO.


  • 100% protected against mismating
  • Pitch 5mm
  • Current rating 12A
  • Colour: light grey
  • Angled solder pins
  • Height 15.2mm
  • Width 28.2mm
  • Depth 12mm
  • Manufacturer's part 721-435/001-000
Current Rating 12A
Pitch 5mm
Body Style Closed header
Mounting PCB
Number of Ways 5
Series 721
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot