WAGO 2091-1175 picoMAX® eCOM 3.5 Female 5P Straight

Image Representative of Range

WAGO 2091-1175 picoMAX® eCOM 3.5 Female 5P Straight

Standard range
Order Code:

57-3991

Brand: WAGO MPN: 2091-1175
  • Quickly find another product in this range by Number of Ways:

    2 4 5 6 10
Qty Unit Price (Ex VAT)
200+ £1.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
25 in Stock, despatched in 7 days

Female eCOM pluggable PCB connector with straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 5
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 14mm
  • Depth 11.4mm
  • Width 17.5mm
  • Manufacturer's part 2091-1175
Pitch 3.5mm
Body Style Straight
Number of Ways 5
Series 2091

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot