Barthelme 70112368 LED T5.5 60° Wedge Yellow 24-28V 6 x 28mm

Barthelme 70112368 LED T5.5 60° Wedge Yellow 24-28V 6 x 28mm

Order Code:

58-2691

Brand: Barthelme MPN: 70112368

Discontinued


Wedge shaped slide lamp with yellow LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 0.4lm
  • Operating current: 16mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength 600nm
  • Manufacturer's part 70112368
Base T5.5
Colour Yellow
Dimensions 5.5 x 28mm
Operating Voltage 24V

Reviews


Be the first to submit a review

Trustpilot