Knipex 44 29 J51 Replacement Tips For 44 20 J51

Order Code:

58-5751

Brand: Knipex MPN: 44 29 J51 EAN-13: 4003773024972
  • Country of Origin: Germany

Discontinued


A pair of spare angled tips for Knipex 44 20 J51 pliers.


  • Matches bore diameter: 122-300mm
  • Tip shape: 90° angled
  • Weight: 144g
  • Manufacturer's part 44 29 J51
Type Replacement tips
Bore Diameter 122 to 300mm
Capacity N/A
Length N/A
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot