Bugari 300/lll Flat Nose Plier

Standard range
Order Code:

86-0200

Brand: Bugari MPN: 300/LLL
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.64
5+ £18.19
10+ £16.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 weeks

Good quality, attractively priced heavy-duty pressed steel flat nose pliers.


  • Smooth 3mm jaws
  • Fitted with return spring
  • Comfortable grip moulded PVC handles
  • Gun finished
  • Overall length 150mm
  • Weight 74g
  • Bugari type 300/LLL
Type Flat nose
Handle Type Standard
Length 150mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, February 10, 2017 Question by: Rapid Customer | Product code: 86-0200
Q. Do these pliers have a serrated or smooth surface on the inside of the jaw tips?
A. Hi Steve, thank you for your question. These have a smooth surface on the inside of the jaws.

Reviews


Be the first to submit a review

Trustpilot