WAGO 280-901 5mm 2-cond. Front Entry Through Terminal Block Grey

Standard range
Order Code:

58-8421

Brand: WAGO MPN: 280-901 EAN-13: 4044918391726
  • Quickly find another product in this range by Colour:

    Blue Green/yellow Grey
Qty Unit Price (Ex VAT)
100+ £0.129
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
20 in stock, despatched same dayAdditional quantity lead time 7 days

Front entry through terminal block from the WAGO 280 series with 2 conductors, suitable for DIN-rail mounting.


  • Nominal current 24A
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Width 5mm
  • Height 28mm
  • Depth 53mm
  • Manufacturer's part 280-901
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot