Electrolube APL500ML Acrylic Conformal Coating 500ml

Order Code:

59-2123

Brand: Electrolube MPN: APL500ML EAN-13: 5028356102006
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


Electrolube APL Acrylic Conformal Coating is a flexible, fast-drying transparent acrylic conformal coating for the protection of electronic circuitry.

APL has been formulated to meet today's commercial applications and is recommended for professional use only.


  • Excellent clarity, ideal for LED applications
  • Offers excellent adhesion to all substrates
  • Good temperature range and dielectric properties
  • May be soldered through UV trace to aid inspection
  • May be removed with solvents such as Electrolube Ultrasolve (ULS)
  • Available in a 500ml bulk pack
  • Electrolube type APL500ML

For professional use only.

Type Conformal coating
Colour Clear
Dispensing Method Can
Volume 500ml

Questions


*Question functionality currently disabled


Monday, February 6, 2017 Question by: Rapid Customer | Product code: 59-2123
Q. Is this product suitable for small volume manual spray coating of embedded system PCBs, such as single board computers and bare board power supplies? If so, what kind of thinner should be used to reduce the viscosity, so that it can be sprayed?
A. Hi Ola, thank you for your question. A spray can version can be found here.

Reviews


Be the first to submit a review

Trustpilot