Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | 10-off-nov24 * | Unit Price (Ex VAT) |
---|---|---|
5+ | £0.497 | £0.447 |
100+ | £0.382 | £0.344 |
1000+ | £0.272 | £0.245 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An AC powered 5mm red LED which has a luminous intensity of 5800mcd, 15° viewing angle and 26mm leg length. Caution: These LEDs are not to be used with an AC/DC rectifier.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 5800mcd |
Reverse Voltage | 5V |
Viewing Angle | 15° |
Forward Voltage Typical | 2.6V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In