Christmas Opening Hours and Delivery Dates here

Kingbright L-7104LYD 3mm Yellow LED Low Current

Order Code:

56-0410

Brand: Kingbright MPN: L-7104LYD
Qty Unit Price (Ex VAT)
20+ £0.091
50+ £0.080
100+ £0.077
500+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10,679 in stock, despatched same dayAdditional 5,000 due on 05/03/2026

High efficiency, low current 3mm yellow LED from Kingbright. Luminous intensity remains consistent down to 2mA.


  • GaAsP/GaP emitting colour material
  • Reliable and rugged
  • Ideally suited to portable equipment and fully CMOS/MOS compatible
  • Kingbright L-7104L series (formerly L-934L)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 1.5mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot