Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 40.61.9.006.0000 6V Relay (Miniature) SPDT DC 16A

Order Code:  

60-1010

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.9.006.0000 Copy to clipboard EAN-13: 8012823244082
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
43 in Stock, despatched same dayContact us for additional stock

The Finder 6V Relay (Miniature) SPDT DC 16A is an industry standard vertical PCB or socket mounted relay.


  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Coil Resistance 55Ω
Coil Voltage 6V
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Miniature PCB Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review