Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 40.61.8.240.0000 240V Relay (Miniature) SPDT DC 16A

Extended range
Order Code:  

60-1080

 
Brand: Finder MPN: 40.61.8.240.0000 EAN-13: 8012823244013
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £7.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Finder 240V Relay (Miniature) SPDT DC 16A is an industry standard vertical PCB or socket mounted relay.


  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.61 series
Coil Resistance 31500Ω
Coil Voltage 240V
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Miniature PCB Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot