Christmas Opening Hours and Delivery Dates here

LOCTITE 1953597 5400 Health & Safety Friendly Medium Strength Pipe Seal 50ml

Order Code:

63-1043

Brand: LOCTITE MPN: 1953597 EAN-13: 5010266010090
  • Quickly find another product in this range by Capacity:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

LOCTITE 5400 is designed for locking and sealing metal pipes and fittings, as well as other cylindrical metal assemblies. It ensures an instant, low-pressure seal for metal pipes and fittings at low temperatures. It will not creep, shrink or block systems by shredding.

Its key differentiator is the 'White' Material Safety Data Sheet. LOCTITE 5400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • General purpose liquid thread sealant for sealing metal threads
  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • Colour: Yellow
  • Max. thread size: M80 / R3"
  • Service temperature range: -55 to +150°C
  • Supplied in a 50ml bottle
  • LOCTITE type 5400
Type Threadlocker
Colour Yellow
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot