LOCTITE 195911 2701 Threadlocker - High Strength Chromated Surfaces 5ml

Standard range
Order Code:

63-2181

Brand: LOCTITE MPN: 195911 EAN-13: 4100630296869
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
274 in Stock, despatched in 4 days

LOCTITE 2701 is formulated for the permanent locking and sealing of threaded fasteners. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. LOCTITE 2701 is particularly suited for use on inactive substrates and/or where maximum resistance to hot oil is required.


  • Maximum thread size: Up to M20
  • Strength: High
  • Breakaway torque M10 bolts: 38Nm
  • Fixture time steel: 10 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 25 minutes
  • Service temperature range: -55 to +150°C
  • Supplied in a 5ml pack
  • LOCTITE type 2701
Type Threadlocker
Colour Green
Dispensing Method Bottle
Volume 5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot