APEM CG211AP0GC 12VDC Green Capacitive Touch Sensor

Image Representative of Range

APEM CG211AP0GC 12VDC Green Capacitive Touch Sensor

Standard range
Order Code:

64-4540

Brand: APEM MPN: CG211AP0GC EAN-13: 2050002293052
Qty Unit Price (Ex VAT)
1+ £36.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

A capacitive touch sensor, with a 12V DC green LED, that can be operated, by the touch of a finger, even while mounted under a non-conductive front face such as glass or polycarbonate, transforming the robust and easy to maintain inactive fascia into a touch sensitive control panel. The adhesive disk attaches directly to the underside of the fascia, so there are no panel cut-outs and installation is easy and immediate. Perfect for applications such as ticketing, access control, advertising tools, capacitive switches for underlay applications, interactive applications, etc.


  • Latching function
  • LED functions as an output indicator
  • For mounting under 6mm glass or 4mm polycarbonate panels
  • Auto-calibration function ensures sensor adapts to changing external environments
  • Dot illumination
  • Low profile
  • Activated even when wearing surgeon's gloves
  • Long life adhesive, resistant to vibrations
  • Long operational life 50 million cycles
  • Triggered by flowing water

Note: For a suitable wiring harness, please see 64-3391.
Type Capacitive touch sensor
Action Latching
Contact Configuration N/A
Illumination Colour(s) Green
Illumination Type LED
Max. Current 200mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot