Toolcraft 2127C70-C Transparent Rubber Foot 12.7mm x 12.7mm - 70 Pack

Standard range
Order Code:

64-5784

Brand: Toolcraft MPN: 2127C70-C EAN-13: 4016138977028
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/01/2025

Self-adhesive square rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 12.7mm
  • Height 3.1mm
  • Supplied in pack of 70
Colour Clear
Material Polyurethane
Pack Size 70
Shape Square
Size 12.7 x 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot