Toolcraft Rubber Feet

Toolcraft Brand: Toolcraft
<P>Self-adhesive <STRONG>rubber feet </STRONG>from <STRONG>Toolcraft </STRONG>ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.</P>
  • Colour: black or transparent
  • Made from polyurethane
  • Available in a range of sizes
Description Image Product Buy Qty Pricing (Ex VAT) Pack Size Shape Size Colour Material
Toolcraft 2125C60-C Transparent Rubber Foot Ø 12.7mm - 60 Pack
Toolcraft 2125C60-C Transparent Rubber Foot Ø 12.7mm - 60 Pack
Standard range
Order code: 64-5788
MPN: 2125C60-C

213 in Stock, despatched in 4 days
1+ £4.10
60 Round 12.7 x 3.5mm Clear Polyurethane
Toolcraft 2127C70-C Transparent Rubber Foot 12.7mm x 12.7mm - 70 Pack
Toolcraft 2127C70-C Transparent Rubber Foot 12.7mm x 12.7mm - 70 Pack
Standard range
Order code: 64-5784
MPN: 2127C70-C

19 in Stock, despatched in 4 days
1+ £4.18
70 Square 12.7 x 3mm Clear Polyurethane
Order codeColourWidth (mm)Height (mm)ShapeQuantity
64-5789Black12.73.5Round60
64-5786Black22.310.1Round12
64-5785Transparent7.92.2Round126
64-5788Transparent12.73.5Round60
64-5784Transparent12.73.1Square70
64-5790Transparent194Round30
64-5783Transparent20.57.5Square12
64-5787Transparent22.310.1Round12


Trustpilot