Toolcraft 2125C60-C Transparent Rubber Foot Ø 12.7mm - 60 Pack

Standard range
Order Code:

64-5788

Brand: Toolcraft MPN: 2125C60-C EAN-13: 4016138977066
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
213 in Stock, despatched in 4 days

Self-adhesive circular rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 12.7mm
  • Height 3.5mm
  • Supplied in pack of 60
Colour Clear
Material Polyurethane
Pack Size 60
Shape Round
Size 12.7 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot