Toolcraft 2024C30-C Transparent Rubber Foot Ø 19mm - 30 Pack

Order Code:

64-5790

Brand: Toolcraft MPN: 2024C30-C EAN-13: 4016138977080
  • Country of Origin: United Kingdom

Discontinued


Self-adhesive circular rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 19mm
  • Height 4mm
  • Supplied in pack of 30
Colour Clear
Material Polyurethane
Pack Size 60
Shape Round
Size 19 x 4mm

Reviews


Be the first to submit a review

Trustpilot