Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric NSYTRV62 Screw Terminal 2 Position 6mm Grey

Extended range
Order Code:  

64-9790

 
Brand: Schneider Electric MPN: NSYTRV62 EAN-13: 3606480532061
  • Quickly find another product in this range by Cable Cross-Section:

    2.5mm² 6mm²
PCB Symbol, Footprint or 3D Model
Qty Was Unit Price (Ex VAT)
1+ £0.766   £0.627

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched same dayAdditional quantity lead time 5 weeks

A grey, DIN rail mounting 6mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 6mm²
  • Colour: grey
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV62
Type Terminal block
Cable Cross-Section 6mm²
Colour Grey
Number of Terminals 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot