Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

65/20mm Brass Padlock

<p>The ABUS 65 Series Brass Padlocks have a solid brass body and a hardened steel shackle with NANO PROTECT&trade; coating. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. Automatic locking mechanism.</p> <p>Sizes 20-25mm are ideal for securing valuables / goods of lesser value or at a low risk of theft. Such as bags, suitcases, jewellery boxes, cash boxes, etc.</p> <p>Sizes 30-60mm are ideal for securing valuables / goods of medium value or at an average risk of theft. Such as chains, doors, gates, cupboards, lockers, toolboxes, cellar windows, sheds, switchboards, etc.</p><p>This ABUS 65/20 Brass Padlock has the following specification:</p> <p>ABUS Security Level: 3.</p> <p>Shackle Width: 9mm.<br />Shackle Height: 11mm.<br />Shackle Diameter: 4mm.</p> <p>Overall Width: 20mm.<br />Overall Height: 34mm.<br />Overall Depth: 10mm.</p>

Trustpilot