Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 65 Series Brass Padlocks have a solid brass body and a hardened steel shackle with NANO PROTECT™ coating. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. Automatic locking mechanism.
Sizes 20-25mm are ideal for securing valuables / goods of lesser value or at a low risk of theft. Such as bags, suitcases, jewellery boxes, cash boxes, etc.
Sizes 30-60mm are ideal for securing valuables / goods of medium value or at an average risk of theft. Such as chains, doors, gates, cupboards, lockers, toolboxes, cellar windows, sheds, switchboards, etc.
This ABUS 65/40 Brass Padlock has the following specification:
ABUS Security Level: 5.
Keyed Alike Key Reference: 403.
Shackle Width: 22mm.
Shackle Height: 22mm.
Shackle Diameter: 6mm.
Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.
The cylinder can be re-keyed to match an existing key (Keyed Alike).
Type | Padlock |
---|
To use this facility please Sign In.
Sign In