Easee BPR2W001 Base Charging Pedestal PR 2-Way

Standard range
Order Code:

65-3639

Brand: Easee MPN: BPR2W001
Qty Was Unit Price (Ex VAT)
1+ £296.64   £278.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 7 weeks

The 2-way Easee Base PR is a sturdy and weatherproof post designed for use in various types of installations. It is easy to connect the poles in series with the 'Easee Power Rail' connection box which is included in the pedestal and all mounted charging robots can be easily terminated in the same rail.

The pole has integrated cable hooks which make it possible to have the charging cables permanently connected*. This prevents the cables from lying on the ground where they could become water-logged or physically damaged.

Suitable for use with the Easee Home and Easee Charge. (Charger not included). The 2-way Pedestal is designed for 2x Easee Charging Robots. Parts included are Column, Adaptor Plate, 2x Mounting Plates and screws.

* The charging cable can be permanently locked in the charging robot.


Product DescriptionEasee Base Charging Pedestal PR 2-Way
Replenishh Order Code:65-3639
Supplier Code:90323
Product Type:2-Way Pedestal
Mounting Set -upDual (2)
Dimensions (H x W x D)1520 x 80 x 80mm
Weight11kg
MaterialStainless steel with black powder coating
Compatible Charging StationsEasee Home | Easee Charge
Warranty12 Months
Type Charger mounting post

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot