The Easee Base PR is a sturdy and weatherproof post designed for use in various types of installations. It is easy to connect the poles in series with the 'Easee Power Rail' connection box which is included in the pedestal and all mounted charging robots can be easily terminated in the same rail.
When mounting up to two charging robots, the pole has an integrated cable hook which makes it possible to have the charging cable permanently connected*. This prevents the cable from lying on the ground where it could become water-logged or physically damaged.
It is also possible to mount a total of 4 charging robots on this post and thereby and get the maximum out of the installation.
Suitable for use with the Easee Home and Easee Charge. (Chargers not included).
* The charging cable can be permanently locked in the charging robot.
Product Description | Easee Base Charging Pedestal PR |
Dimensions (H x W x D) | 1520 x 80 x 80mm |
Weight | 11kg |
Material | Stainless steel with black powder coating |
Compatible Charging Stations | Easee Home | Easee Charge |
Warranty | 12 Months |