Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XUM2AKCNL2T 15m Thru Beam Emitter 2m Cable Photoelectric Sensor

Order Code:  

65-8615

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XUM2AKCNL2T Copy to clipboard EAN-13: 3389118342415
 Report an error

Discontinued

A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This sensor transmitter operates by the thru-beam system, using the matched receiver (65-8617) to produce an accurate and high quality sensing system. Maximum range is 15m and the sensor is terminated by a 2m cable.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Sensing Range 15m
Type Photoelectric thru-beam transmitter

Reviews


Be the first to submit a review

Trustpilot