Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XUM2APCNL2R 15m Thru Beam Receiver 2m Cable Photoelectric Sensor

Order Code:  

65-8617

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XUM2APCNL2R Copy to clipboard EAN-13: 3389118342439
 Report an error

Discontinued

A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This sensor receiver operates by the thru-beam system, using the matched transmitter (65-8615) to produce an accurate and high quality sensing system. Maximum range is 15m and the sensor is terminated by a 2m cable.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Sensing Range 15m
Type Photoelectric thru-beam receiver

Reviews


Be the first to submit a review

Trustpilot