Diptronics DTS-24-V 7.3mm Square 12 x 12 Tactile Switch

Standard range
Order Code:

78-0640

Brand: Diptronics MPN: DTS-24-V
Qty Unit Price (Ex VAT)
10+ £0.422
100+ £0.320
500+ £0.261
1000+ £0.195
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,134 in stock, despatched same dayAdditional quantity lead time 8 months

This SPST 12 x 12mm tactile switch from Diptronics comes with a square button shoulder.


  • PCB mounting
  • Designed to accommodate actuator springs for tamper switch applications
  • Operating force 160gf
  • Height 7.3mm
  • A range of coloured buttons are available to suit the switch
Type Tactile switch
Action SPST
Contact Configuration SPST off / (on)
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, July 9, 2015 Question by: Rapid Customer | Product code: 78-0640
Q. which product number is for the through hole version and which for the SMT version?
A. Hi Jason, thank you for your question. 78-0640 and 78-0631 are both PCB mount and the 78-1168 is a SMT version.


Thursday, January 16, 2014 Question by: Rapid Customer | Product code: 78-0640
Q. is there a range of coloured buttons to suit these switches
A. Hi Anthony. Thank you for your question. Buttons for this tactile switch can be found here.

Reviews


Be the first to submit a review

Trustpilot