Qty | Unit Price (Ex VAT) |
---|---|
1+ | £755.00 |
The DOBOT Magician Lite is a multifunctional lightweight intelligent robotic arm, and is one of the core products in DOBOT's K12 customized artificial intelligence education ecosystem.
Magician Lite has various software/hardware interaction methods and expansion interfaces so that students' freedom to create is maximised. It is through using the Magician Lite that students can learn more about robotics and how artificial intelligence and mechanics work.
The robot arm is light and compact, weighing just 2.4kg, making it portable enough to design more applications. For application planning the repeatability is 0.2mm, payload 0.25kg, and radius range 340mm. The robot arm is supplied with Suction Cup, Soft Gripper and Pen Holder End Tools and supports other changeable end tools. There is a collision detection function, making it safe for children to be around.
The Magician Lite is controlled by an external controller, the "Magic Box". This controller separates motion control algorithm and user tasks to allow more convenience for programming and creating. The robot supports Bluetooth and Bluetooth connection. 12x Expansion interfaces ensure maximum openness and compatibility. With the new DobotBlock software platform, students can program, create games and animations by simply dragging and dropping coding blocks together, in order to control the robot's every move and learn how AI works while exploring technology and having fun.
Magician Lite comes with a complete curriculum system that is divided into three stages from beginner-level to advanced learner-level. The curriculum offers a variety of teaching demos that focus on experiential, project-based and exploratory-based learning. By participating in DOBOT robotic competitions, students not only put their knowledge to test, but also get to perfect their comprehensive ability, engineering ability and innovation ability.
Magician Lite offers project-based teaching demos that are interactive, practical and interest-oriented,aiming to foster children's logical thinking, hands-on skills and creativity. Built to be open and widely compatible, Magician Lite can power legions of miniature immersive application scenarios, which not only help students better understand how AI and robots work in real settings, but also turn them into real-world problem solvers.
Order code | 70-0487 |
Part no. | DT-MGL-4R002-01E |
DOBOT Magician Lite | |
Degrees of Freedom | 4 |
Maximum Load | 250g |
Maximum reach | 340mm |
Repeatability | ±0.2mm |
Voltage | 100 to 240V AC 50/60Hz |
Power Input | 5A 12V DC |
Working Environment | -5°C to +45°C |
Power | 60W max. |
Communication | USB Virtual serial port / serial port |
Software | DobotStudio/DobotBlock |
Weight | 2.4kg |
Rear Arm / Forearm | 150mm |
Base Size | 146 × 146mm |
Magic Box | |
MCU | ARM 32-bit Cortex-M4 |
Main Frequency | 168MHz |
Voltage | 100 to 240V AC 50/60Hz |
Power Input | 5A 12V DC |
Working Environment | -5°C to +45°C |
Power | 60W max. |
Communication | USB Virtual serial port/serial port/Bluetooth |
Programming Language | MicroPython |
Software | DobotStudio/DobotBlock |
Weight | 98g |
Size | 95 × 80 × 21.5mm |
Axis Motion | |
Axis 1- Base | -135° to +135° |
Axis 2- Rear Arm | -5° to +80° |
Axis 3- Fore Arm | -10° to +85° |
Axis 4- End Tools | -145° to +145° |
End Tools (Included) | |
Pen Holder | Pen diameter 8 to 12 mm |
Suction Cup | Built-in air pump drive, negative pressure, suction cup diameter 20mm |
Soft Gripper | Built-in air pump drive, positive and negative pressure, max. open/close 50mm |
Expansion Interface | |
Power Interface | ×2 4-pin, 3A 12V DC |
Multi-Functional Communication Interface | ×2 10-pin SCI |
I/O Interface | ×6 Green terminal |
Stepper Motor Interface | ×2 Yellow terminal |
12V Power Interface | ×2 Red terminal |
Weight | 2.4kg |
---|---|
Maximum Payload | 250g |
Dimensions | 14.6 x 14.6cm |
Maximum Reach | 340mm |
Rated voltage | 12V |
Communication | USB / Bluetooth |
Controller I/O | Dobot Integrated Controller |
Materials | Aluminum Alloy & ABS Plastic |
Maximum Joint Speed / S | J1, J2 & J3 (320°) J4 (480°) |
Operational Temperature Range | -5 to 45°C |
Power Consumption | 60W |
Range of Motion | J1 (±135°) J2 (-5 to 80°) J3 (-10 to 85°) J4 (±145°) |
Repeatability | ±0.2mm |
To use this facility please Sign In.
Sign In