WAGO 734-102/107-000 Female MCS-MINI 2P 3.5mm Screw Flange

Standard range
Order Code:

57-2646

Brand: WAGO MPN: 734-102/107-000 EAN-13: 4045454683399
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £2.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1 in Stock, despatched in 7 days


  • AWG size: 28 - 14
  • Additional product details: FEDERL.GER.3,50MM 2-P.KN SCHRAUBFL.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEDERL.GER.3,50MM 2-P.KN SCHRAUBFL.
Pitch 3.5mm
Number of Ways 2
Type MCS-MINI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot