Christmas Opening Hours and Delivery Dates here

75R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:

72-9908

Brand: Royal Ohm MPN: 0603SAF750JT5E
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0603SAF750JT5E 75R 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 75Ω
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 200ppm
Case Size 0603

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot