TruSemi UM3561 Three Siren Generator

Order Code:

82-0704

Brand: TruSemi MPN: UM3561

Discontinued


Three siren sound generator with three alarm sounds and one sound effect, designed for use in toys.


  • Operates from a 3V DC supply
  • A small 8Ω loudspeaker can be driven by using an external NPN transistor
  • The IC can deliver an output current of 3mA, and has a nominal current consumption of just 150µA
  • The oscillator frequency is typically 106.5kHz
  • CE Approved
  • Supplied in an 8-pin DIL package
Type Siren sound generator
Operating Current 150A
Operating Temperature -10°C to +60°C
Operating Voltage 3V
Oscillating Frequency 106.5kHz
Output Current 3mA
Package/Case 8-DIP

Questions


*Question functionality currently disabled


Thursday, February 11, 2016 Question by: Rapid Customer | Product code: 82-0704
Q. how much frequency generated by UM3561?
A. Hi Yogesh, thank you for your question. The typical frequency is 106.5kHz (106496 kHz) as stated in the data sheet.

Reviews


Be the first to submit a review

Trustpilot