Vigortronix VTX-214-PCB1 AC-DC Converter Mounting Kit 1W-10W

Standard range
Order Code:

84-2157

Brand: Vigortronix MPN: VTX-214-PCB1
Qty Unit Price (Ex VAT)
1+ £7.39
25+ £6.43
50+ £5.78
100+ £5.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

The Vigortronix VTX-214-PCB1 is a Universal AC-DC Converter Mounting Kit and a key component in the design of nearly all mains powered electrical and electronic equipment. This Vigortronix mounting kit provides a convenient 'Plug and Play' solution with a prefabricated PCB with screw terminal connections and through holes for mounting with stand-offs. The PCB is ideal for 1 to 10W applications and is fitted with a mains fuse and an LED for Output Status.


  • Universal AC-DC converter PCB
  • Ideal for testing and prototyping purposes
  • Suitable for 1W to 10W converters
  • Optional: Additional filter components
  • Insulated terminal blocks
  • Fitted with mains fuse
  • LED for output status
  • Wall/enclosure mountable
  • Manufacturer's part: Vigortronix VTX-214-PCB1
Dimensions (LxWxH) 85x33.5x7mm
Efficiency N/A
Input Voltage (AC) N/A
Isolation Voltage (AC) N/A
Output Current N/A
Output Power 10W
Output Voltage (DC) 3.3 to 48V

To use this facility please Sign In.

Sign In

Reviews


Versatile Perfect

Reviewed by: Robert Burch - Monday, June 27, 2016
This small PCB is ideal for R & D where a number of differently rated power supplies can be installed. The PCB is fitted with an insulating base which ensures safety where mains feeds are present. Ideal for prototyping new designs as it is a good quality ready made item.


Trustpilot