Easter opening times here
Recom 80000046 R-78E5.0-0.5 DC/DC Converter 7-28V In 5V Out

Recom 80000046 R-78E5.0-0.5 DC/DC Converter 7-28V In 5V Out

Recom
Standard range
Order Code:

49-6325

Brand: Recom MPN: R-78E5.0-0.5
Qty Unit Price (Ex VAT)
1+ £2.60
5+ £2.54
10+ £2.50
Price per unit Ex VAT
224 in stock, despatched same dayAdditional quantity lead time 14 months

The Recom Power R-78E5.0-0.5 Switching Regulator Module is a 0.5A single output DC/DC converter that provides a low-cost option for designers requiring high efficiency, wide voltage input range, and accurate output voltage regulation.

The R-78E5.0-0.5 Module features input voltage of 7V DC to 28V DC and 92% efficiency with output voltage of 5V at 500mA.


  • Low Cost Switching Regulator
  • Efficiency up to 92%
  • Short Circuit Protection
  • Pin Compatible with 78 Series Regulators
  • 5V / 500mA Output
  • Pitch 2.54mm
  • Dimensions: 11.6(L) x 8.5(W) x 10.4(D)mm
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: R-78E5.0-0.5
Mounting Style SMD
Number of Outputs 1
Output Current Max 500mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 7 to 28V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C