ForgeFix STPP346ZP Self Tapping Screw Pozi Pan Head ZP 3/4 x 6 Box 200

Image Representative of Range

ForgeFix STPP346ZP Self Tapping Screw Pozi Pan Head ZP 3/4 x 6 Box 200

Standard range
Order Code:

84-9230

Brand: ForgeFix MPN: STPP346ZP EAN-13: 5028485534297
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 3/4in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STPP346ZP
Type Screw
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Pan head
Thread Length 0.75in
Thread Size #6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot