Partex CEFT1 Bootlace Ferrule Crimping Tool

Standard range
Order Code:

85-0275

Brand: Partex MPN: CEFT1 EAN-13: 5055129436457
Qty Unit Price (Ex VAT)
1+ £65.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

Ratchet action crimping tool from Partex, suitable for use with insulated bootlace ferrules.


  • Suitable for ferrules from 0.5 to 6mm²
  • Rugged construction
  • Steel body and comfortable plastic handles
  • A release mechanism is incorporated in case of jamming
  • Replacement jaws and ratchet springs available separately
  • Partex type CEFT1
Type Ratchet crimping tool
Barrel Length N/A
Colour Blue
Overall Length N/A
Wire Size 0.5 to 6mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot